99811N | Xcelite
Screwdriver, 4.76 mm, slotted, BL 102 mm, L 102 mm, 99811N
Order No.: 03L0648
EAN: 4099891370213
MPN:
99811N
99811
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: On Request **
BLADE,SCD,SLOTTED,3/16"
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 4.76 mm | |
Blade length | 102 mm | |
Length | 102 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |