99822N | Xcelite
Screwdriver, PH2, Phillips, BL 102 mm, L 102 mm, 99822N
Order No.: 03L0651
EAN: 4099891370244
MPN:
99822N
99822
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: On Request **
BLADE,SCD,PHILLIPS #2
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH2 | |
Blade length | 102 mm | |
Length | 102 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |