998XTDN | Xcelite

Screwdriver, T8, TORX, BL 102 mm, L 102 mm, 998XTDN

Order No.: 03L0654
EAN: 4099891370251
MPN:
998XTDN
998XTD
998XTDN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €
BLADE,SCD,TORX,T-8
Technical specifications
Version Schraubendreher
ESD protection No
Size T8
Blade length 102 mm
Length 102 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes