99PS40N | Xcelite

Screwdriver kit, different sizes, hexagon, BL 102 mm, L 102 mm, 99PS40N

Order No.: 03L0661
EAN: 4099891370299
MPN:
99PS40N
99PS40
99PS40N Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
84.3710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3710 €
TOOL SET,ALLEN HEX,11PCS
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Blade length 102 mm
Length 102 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes