99PS41MMN | Xcelite

Screwdriver kit, different sizes, hexagon, BL 102 mm, L 102 mm, 99PS41MMN

Order No.: 03L0663
EAN: 4099891370312
MPN:
99PS41MMN
99PS41MM
Xcelite
99PS41MMN Xcelite Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €
TOOL SET,ALLEN HEX METRIC
Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Blade length 102 mm
Length 102 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes