PS89 | Xcelite
Screwdriver kit, 0.71 mm, 0.89 mm, 1.27 mm, 1.59 mm, 1.98 mm, 2.38 mm, 2.78 mm, 3.18 mm, hexagon, PS89
Order No.: 06L6540
EAN: 4099891372200
MPN:
PS89
Unit Price (€ / pc.)
59.4762 € *
Available: 2 pcs.
Leadtime: 1 Week **
Driver sets for hex socket screws, type Xcelite PS 89.
Consisting of eight screwdrivers with torque-reinforcing handle; Imp sizes: 0.028", 0.035", 0.05", 1/16", 5/64", 3/32", 7/64", 1/8".
Type: PS 89, screwdriver set
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 0,71 mm, 0,89 mm, 1,27 mm, 1,59 mm, 1,98 mm, 2,38 mm, 2,78 mm, 3,18 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |