9910 | Xcelite
5/16 inch socket wrench, L 92 mm, 9910
Order No.: 03L2628
EAN: 4099891384357
MPN:
9910
T9910N
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Socket wrench insert, T9910N, Weller
Impact instrument, nut, exchangeable, 92.07 mm blade, 7.94 mm drive, 115.88 mm total.
Technical specifications
Drive | 5/16 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 92 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |