9910MMN | Xcelite

Socket wrench, hexagon, 10 mm, L 115.8 mm, 9910MMN

Order No.: 03L0592
EAN: 4099891384142
MPN:
9910MMN
9910MMN Xcelite Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3030 €
99-10MM HEX NUTDRIVER SHANK
Technical specifications
Version Steckschlüsseleinsatz
ESD protection No
Size 10 mm
Length 115.8 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes