9911MMN | Xcelite
Socket wrench, hexagon, 11 mm, L 115.8 mm, 9911MMN
Order No.: 03L0594
EAN: 4099891384159
MPN:
9911MMN
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: On Request **
99-11MM HEX NUTDRIVER SHANK
Technical specifications
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 11 mm | |
Length | 115.8 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |