9912N | Xcelite
3/8 inch socket wrench, L 92 mm, 9912N
Order No.: 03L0596
EAN: 4099891384166
MPN:
9912N
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Nutdriver, 9912N, Xcelite
Nutdriver, high-quality steel, hardened and tempered for optimum performance.
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 92 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |