9916N | Xcelite
1/2 inch socket wrench, L 102 mm, 9916N
Order No.: 03L0598
EAN: 4099891384173
MPN:
9916N
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: On Request **
Nutdriver, 9916N, Xcelite
Nutdriver designed for optimum performance. Smooth precise action.
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 102 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |