991RN | Xcelite
99-1R BLACK REG.RATCHET HANDLE
Order No.: 03L0600
EAN: 4099891384180
MPN:
991RN
Unit Price (€ / pc.)
31.4160 € *
Available: 0 pcs.
Leadtime: On Request **
Reversible ratcheting handle, 991RN, Xcelite
Reversible ratcheting handle with high-quality steel, hardened and tempered for optimum performance. Use with Series 99 Handles which have a patented spring device that holds the shaft firmly, yet permits quick, easy insertion and removal.
Technical specifications
Version | Ratschengriff | |
ESD protection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |