996MMN | Xcelite

Socket wrench, hexagon, 6 mm, L 115.8 mm, 996MMN

Order No.: 03L0628
EAN: 4099891384258
MPN:
996MMN
996MMN Xcelite Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
13.685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.685 €
99-6MM HEX NUTDRIVER SHANK
Technical specifications
Version Steckschlüsseleinsatz
ESD protection No
Size 6 mm
Length 115.8 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes