996N | Xcelite

3/16 inch socket wrench, L 92 mm, 996N

Order No.: 03L0629
EAN: 4099891384265
MPN:
996N
996N Xcelite Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8060 €

Nutdriver, 996N, Xcelite

Nutdriver, high-quality steel, hardened and tempered for optimum performance.

Technical specifications
Drive 3/16 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Length 92 mm
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes