997MMN | Xcelite
Socket wrench, hexagon, 7 mm, L 92 mm, 997MMN
Order No.: 03L0646
EAN: 4099891384272
MPN:
997MMN
997MM
Unit Price (€ / pc.)
13.685 € *
Available: 0 pcs.
Leadtime: On Request **
99-7MM HEX NUTDRIVER SHANK
Technical specifications
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 7 mm | |
Length | 92 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |