99PS51MM | Xcelite
Socket wrenches, 12 pieces, internal square, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, L 92 mm, 99PS51MM
Order No.: 06L7081
EAN: 4099891384678
MPN:
99PS51MM
Unit Price (€ / pc.)
105.7077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sets of hex socket wrenches, type Xcelite 99 PS 51 MM.
Consist of the handle, one extension and ten inserts size 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10 and 11 mm.
Type: 99 PS 51 MM, set of socket wrenches
Technical specifications
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | 4 mm, 4,5 mm, 5 mm, 5,5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm | |
Contents | 12-teilig | |
Length | 92 mm | |
Peak type | Innenvierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |