99X5N | Xcelite

Extension, L 102 mm, 99X5N

Order No.: 03L0668
EAN: 4099891384340
MPN:
99X5N
99X5
99X5N Xcelite Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.186 €

Extension, 99X5N, Xcelite

High-quality steel, hardened and tempered for optimum performance.

Technical specifications
Version Verlängerung
ESD protection No
Length 102 mm
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes