LFP1212S | XCell

Lithium iron phosphate-battery, 12.8 V, 12 Ah, 151 x 65 x 93.5 mm, faston plug 6.3 mm, LFP1212S

Order No.: 26A7555
MPN:
LFP1212S
XCELL LFP1212S
LFP1212S XCell Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
106.9810 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
106.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9810 €

Lithium iron phosphate-battery, LFP1212S, XCell

Cylindrical LiFePO4 cells (21700-3Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.

Features

  • ABS container, replace VRLA battery perfectly
  • Fast charge performance
  • Maintenance free
  • Integrated hardware BMS inside
  • Independent protection for charge and discharge
Technical specifications
Technologie Lithium-Eisenphosphat
Nennspannung 12.8 V
Nennkapazität 12 Ah
Länge 151 mm
Breite 65 mm
Höhe 93.5 mm
Gewicht 1.21 kg
Anschluss Flachstecker 6,3 mm
min. Temperatur -20 °C
max. Temperatur 55 °C
Anwendung Allgemeinanwendungen
Logistics
Ursprungsland CN
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes