LFP126 | XCell

Lithium iron phosphate-battery, 12.8 V, 6 Ah, 151 x 65 x 94 mm, faston plug 6.3 mm, LFP126

Order No.: 26A7557
MPN:
LFP126
XCELL LFP126
LFP126 XCell Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Lithium iron phosphate-battery, LFP126, XCell

Lithium iron phosphate battery (12v6ah) including mechanical design basic performance, test method and notes for use. The product applies to storage system.

Features

  • ABS container, replace VRLA battery perfectly
  • Fast charge performance
  • Maintenance free
  • Integrated hardware BMS inside
  • Independent protection for charge and discharge
Technical specifications
Technologie Lithium-Eisenphosphat
Nennspannung 12.8 V
Nennkapazität 6 Ah
Länge 151 mm
Breite 65 mm
Höhe 94 mm
Gewicht 900 g
Anschluss Flachstecker 6,3 mm
min. Temperatur -20 °C
max. Temperatur 55 °C
Anwendung Allgemeinanwendungen
Logistics
Ursprungsland CN
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes