LFP129 | XCell
Lithium iron phosphate-battery, 12.8 V, 9 Ah, 151 x 65 x 93.5 mm, faston plug 6.3 mm, LFP129
Order No.: 26A7556
MPN:
LFP129
XCELL LFP129
Unit Price (€ / pc.)
85.0850 € *
Available: 4 pcs.
Leadtime: On Request **
Lithium iron phosphate-battery, LFP129, XCell
Cylindrical LiFePO4 cells (21700-3Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.
Features
- ABS container, replace VRLA battery perfectly
- Fast charge performance
- Maintenance free
- Integrated hardware BMS inside
- Independent protection for charge and discharge
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anwendung | Allgemeinanwendungen | |
Breite | 65 mm | |
Gewicht | 1.1 kg | |
Höhe | 93.5 mm | |
Länge | 151 mm | |
max. Temperatur | 55 °C | |
min. Temperatur | -20 °C | |
Nennkapazität | 9 Ah | |
Nennspannung | 12.8 V | |
Technologie | Lithium-Eisenphosphat |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85076000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |