XCELL SOLARPANEL 100W | XCell
XCell solar panel, foldable, 100W, 18V / 5.5A
Order No.: 27A0007
EAN: 4042880000000
MPN:
XCELL SOLARPANEL 100W
YT18100S-A1
Unit Price (€ / pc.)
178.381 € *
Available: 1 pcs.
Leadtime: 1 Week **
Solarpanel, XCELL SOLARPANEL 100W, XCell
Use the power of the sun and generate electricity. The portable XCell solar panel 100W 18V / 5.5A provides you with valuable energy independent of the grid - whether in the garden, camping or on a boat - wherever there is no power outlet. Thanks to fold-out support feet, you simply align the solar panel at an optimal angle of 45° to the sun. The panel is foldable and easy to transport in the practical bag made of sturdy material. Size folded out: 1710 x 366. Bag, cable and plug included.
Technical specifications
Ausführung | Solarpanel | |
Breite | 366 mm | |
Länge | 422 mm | |
Leerlaufspannung | 18 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 95030049 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |