XC2C128-7VQG100C | Xilinx
Complex programmable logic device (CPLD), 178 MHz, 48, 128
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Complex programmable logic device, XC2C128-7VQG100C, XILINX
The XC2C128-7VQG100C is a 128-macrocell device, designed for both high performance and low power applications. It lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of eight Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM).
Features
- Fastest in system programming
- Flexible clocking modes
- Hot pluggable
- Advanced design security
- PLA architecture
Technical specifications
Enclosure | TQFP-100 | |
Assembly | SMD | |
Number of I/Os | 80 | |
Propagation Delay | 7 s | |
Voltage | 1,7-1,9 V | |
Number of logical elements | 8 | |
Number of macro cells | 128 | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |