XC95144XL-10TQG100C | Xilinx
CPLD XC9500 Family 3.2K Gates 144 Macro Cells 100MHz 0.35um, CMOS Technology 3.3V 100-Pin TQFP
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.1832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Complex programmable logic device, XC95144XL-10TQG100C, XILINX
The XC95144XL-10TQG100C is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems, where high device reliability and low power dissipation is important.
Features
- Optimized for high-performance
- Fast concurrent programming
- Slew rate control on individual outputs
- Local clock inversion with three global and one product-term clocks
Technical specifications
Anzahl der I/Os | 81 | |
Anzahl der Logikelemente/Zellen | 8 | |
Anzahl der Makrozellen | 144 | |
Gehäuse | LQFP-100 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | SMD | |
Spannung | 3-3,6 VDC | |
Verzögerungszeit | 10 s |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85423390 |
MSL | MSL 3 |
Originalverpackung | Tray mit 90 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |