XC95288XL-10TQG144C | Xilinx
Complex programmable logic device (CPLD), 178 MHz, 0 °C, 70 °C, XC95288XL-10TQG144C
Unit Price (€ / pc.)
40.5671 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.57 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5671 €
10 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Complex programmable logic device, XC95288XL-10TQG144C, XILINX
The XC95288XL-10TQG144C is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. The power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading.
Features
- Optimized for high-performance
- Fast concurrent programming
- Slew rate control on individual outputs
- Local clock inversion with three global and one product-term clocks
Technical specifications
Anzahl der I/Os | 117 | |
Anzahl der Logikelemente/Zellen | 16 | |
Anzahl der Makrozellen | 288 | |
Gehäuse | LQFP-144 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | SMD | |
Spannung | 3-3,6 VDC | |
Verzögerungszeit | 10 s |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85423390 |
MSL | MSL 3 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |