XC7Z010-1CLG400C | Xilinx
ARM Cortex A9 microcontroller, 667 MHz, CSBGA-400, XC7Z010-1CLG400C
Unit Price (€ / pc.)
25.6683 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
FPGA, XC7Z010-1CLG400C, Xilinx
The Zynq®-7000 family is based on the Xilinx SoC architecture. These products integrate a feature-rich dual-core or single-core ARM® Cortex™-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces.
Features
- Available in -3, -2, -2L, -1, -1L speed grades and commercial/ industrial/ extended temperature
- 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
- Unmatched integration, performance and power, proven productivity
Technical specifications
Number of I/Os | 100 | |
Enclosure | CSBGA-400 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Processor core | ARM Cortex A9 | |
Data RAM Size | 256 KB | |
Memory size | 2,1 Mbit | |
Clock frequency | 667 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |