145010 | XONIC
Adjusting screwdriver, 1.2 mm, slotted, BL 65 mm, L 150 mm, 145010
Order No.: 06L7720
EAN: 4099891372224
MPN:
145010
Unit Price (€ / pc.)
4.6410 € *
Available: 22 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimming screwdrivers, type XONIC 145.
Plastic trimmer actuator with precision blade insert; Blade: polycarbonate plastic. Design: round shaft with square or hexagon recess which holds the projecting bit. Handle dimensions: 85 x 10 mm. Blade length: 65 mm. Length overall: 150 mm.
Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145010, A 1.2, C 0.5, D 3.0 mm, square
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjusting screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.2 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |