145020 | XONIC
Adjusting screwdriver, 1.5 mm, slotted, BL 65 mm, L 150 mm, 145020
Order No.: 06L7722
EAN: 4099891372231
MPN:
145020
Unit Price (€ / pc.)
4.4387 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming screwdrivers, type XONIC 145.
Plastic trimmer actuator with precision blade insert; Blade: polycarbonate plastic. Design: round shaft with square or hexagon recess which holds the projecting bit. Handle dimensions: 85 x 10 mm. Blade length: 65 mm. Length overall: 150 mm.
Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145020, A 1.5, C 0.5, D 3.0 mm, hex
Technical specifications
Version | Abgleichschraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,5 mm | |
Blade length | 65 mm | |
Peak type | Schlitz | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |