145110 | XONIC
Adjusting screwdriver, 1 mm, slotted, BL 65 mm, L 150 mm, 145110
Order No.: 06L7730
EAN: 4099891372255
MPN:
145110
Unit Price (€ / pc.)
5.3074 € *
Available: 16 pcs.
Leadtime: 1 Week **
With brass blade tip, type 1451.
Design same as type 1450, however, with metal blade and without beveled section, i.e. the blade ends directly at end of the round shaft; Type 145120: the blade is submerged into the casing-shaped round shaft.
Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145110, A 1.0, C 0.5, D 3.0 mm, round
Technical specifications
Ausführung | Abgleichschraubendreher | |
ESD-Schutz | No | |
Größe | 1 mm | |
Klingenlänge | 65 mm | |
Länge | 150 mm | |
Spitzentyp | Schlitz | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |