145140 | XONIC

Adjusting screwdriver, 2.5 mm, slotted, BL 65 mm, L 150 mm, 145140

Order No.: 06L7736
EAN: 4099891372286
MPN:
145140
145140 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €

With brass blade tip, type 1451.

Design same as type 1450, however, with metal blade and without beveled section, i.e. the blade ends directly at end of the round shaft; Type 145120: the blade is submerged into the casing-shaped round shaft.

Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145140, A 2.5, C 0.7, D 4.0 mm, round

Technical specifications
Version Abgleichschraubendreher
ESD protection No
1000V Insulated No
Size 2,5 mm
Blade length 65 mm
Peak type Schlitz
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes