145520 | XONIC

Screwdriver kit, different sizes, slotted, 145520

Order No.: 06L7740
EAN: 4099891372293
MPN:
145520
145520 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
34.5576 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
5 pcs.
31.0947 €
*incl. VAT plus shipping costs
Subject to prior sale

Toolkit, type 145520.

Consisting of 7 trimming screwdrivers in a plastic bag; Contents: 1 piece of each of the above described types (145) 010, 020, 030, 110, 120, 130 and 140.

Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145520, set of trimming screwdrivers

Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size different sizes
Peak type slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform not_relevant
SVHC free Yes