630070 | XONIC
Screwdriver, 1.2 mm, slotted, BL 60 mm, L 157 mm, 630070
Order No.: 06L4716
EAN: 4099891371401
MPN:
630070
Unit Price (€ / pc.)
4.5577 € *
Available: 36 pcs.
Leadtime: 1 Week **
Screwdrivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630070, Bw 1.2, Bt 0.25, Bl 60, L 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,2 mm | |
Blade length | 60 mm | |
Peak type | Schlitz | |
Length | 157 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |