630080 | XONIC
Screwdriver, 1.5 mm, slotted, BL 60 mm, L 157 mm, 630080
Order No.: 06L4717
EAN: 4099891371418
MPN:
630080
Unit Price (€ / pc.)
4.4506 € *
Available: 29 pcs.
Leadtime: 1 Week **
Screwdrivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630080, Bw 1.5, Bt 0.3, Bl 60, L 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,5 mm | |
Blade length | 60 mm | |
Peak type | Schlitz | |
Length | 157 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |