630410 | XONIC

Screwdriver, 3 mm, slotted, BL 150 mm, L 247 mm, 630410

Order No.: 06L4722
EAN: 4099891371449
MPN:
630410
630410 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0341 €

Screwdrivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630410, Bw 3.0, Bt 0.5, Bl 150, L 247 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 150 mm
Peak type Schlitz
Length 247 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes