630490 | XONIC

Holding screwdriver, T4, TORX, BL 50 mm, L 147 mm, 630490

Order No.: 06L5047
EAN: 4099891371623
MPN:
630490
630490 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5926 €

Standard Torx drivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 630490, TX 04, BL 50 mm, --

Technical specifications
Version Festhalteschraubendreher
ESD protection No
1000V Insulated No
Size T4
Blade length 50 mm
Peak type TORX
Length 147 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes