630510 | XONIC

Screwdriver, 4 mm, slotted, BL 100 mm, L 197 mm, 630510

Order No.: 06L4723
EAN: 4099891371456
MPN:
630510
630510 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9381 €

Screwdrivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630510, Bw 4.0, Bt 0.6, Bl 100, L 197 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 100 mm
Peak type Schlitz
Length 197 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes