630890 | XONIC
Holding screwdriver, T8, TORX, BL 60 mm, L 157 mm, 630890
Order No.: 06L5052
EAN: 4099891371654
MPN:
630890
Unit Price (€ / pc.)
4.3673 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
5 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard Torx drivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 630890, TX 08, BL 60 mm, M 2.5
Technical specifications
Ausführung | Festhalteschraubendreher | |
ESD-Schutz | No | |
Größe | T8 | |
Klingenlänge | 60 mm | |
Länge | 157 mm | |
Spitzentyp | TORX | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |