631598 | XONIC

Holding screwdriver, T15, TORX, BL 80 mm, 631598

Order No.: 06L5091
EAN: 4099891371739
MPN:
631598
631598 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
5 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard Torx drivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

Safety Torx driver for Torx screws with center pin, type Tamperproof 63.

Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 631598, TX 15 S, K 80, M 3.5

Technical specifications
Ausführung Festhalteschraubendreher
ESD-Schutz No
Größe T15
Klingenlänge 80 mm
Spitzentyp TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes