632100 | XONIC
Screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, 632100
Order No.: 06L5008
EAN: 4099891371494
MPN:
632100
Unit Price (€ / pc.)
4.1412 € *
Available: 14 pcs.
Leadtime: 1 Week **
Precision crosstip screwdrivers, type XONIC 63../64.
Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
For Phillips recessed head screws, type 63.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 632100, size 00, BL 60, L 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH00 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 157 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |