632110 | XONIC
Screwdriver, PH1, Phillips, BL 80 mm, L 177 mm, 632110
Order No.: 06L5006
EAN: 4099891371470
MPN:
632110
Unit Price (€ / pc.)
3.5581 € *
Available: 20 pcs.
Next delivery: 12 pcs. on 2025-05-05
Leadtime: 4 Weeks **
Precision crosstip screwdrivers, type XONIC 63../64.
Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
For Phillips recessed head screws, type 63.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 632110, size 1, BL 80, L 177 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 80 mm | |
Peak type | Phillips | |
Length | 177 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |