633120 | XONIC
Screwdriver, Phillips/slotted, BL 60 mm, L 157 mm, 633120
Order No.: 06L5009
EAN: 4099891371500
MPN:
633120
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
5 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision crosstip screwdrivers, type XONIC 63../64.
Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
For Pozidriv recessed head screws, type 633120.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 633120, size 0, BL 60, L 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Blade length | 60 mm | |
Length | 157 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |