637020 | XONIC
Screwdriver, 0.7 mm, hexagon, BL 50 mm, L 147 mm, 637020
Order No.: 06L6462
EAN: 4099891372132
MPN:
637020
Unit Price (€ / pc.)
6.3784 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers for hex socket screws, type XONIC 63.
Made of chrome vanadium, chromed, with hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637020, W 0.7 mm, BL 50, L 147 mm
Technical specifications
Ausführung | Schraubendreher | |
ESD-Schutz | No | |
Größe | 0,7 mm | |
Klingenlänge | 50 mm | |
Länge | 147 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |