637030 | XONIC

Screwdriver, 0.9 mm, hexagon, BL 50 mm, L 147 mm, 637030

Order No.: 06L6464
EAN: 4099891372149
MPN:
637030
637030 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
5 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers for hex socket screws, type XONIC 63.

Made of chrome vanadium, chromed, with hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637030, W 0.9 mm, BL 50, L 147 mm

Technical specifications
Version Schraubendreher
ESD protection No
Size 0,9 mm
Blade length 50 mm
Length 147 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes