637060 | XONIC
Screwdriver, 2 mm, hexagon, BL 50 mm, L 147 mm, 637060
Order No.: 06L6470
EAN: 4099891372170
MPN:
637060
Unit Price (€ / pc.)
5.7596 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers for hex socket screws, type XONIC 63.
Made of chrome vanadium, chromed, with hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637060, W 2.0 mm, BL 50, L 147 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 147 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |