637470 | XONIC
Screwdriver, 2.5 mm, hexagon, BL 60 mm, L 157 mm, 637470
Screwdrivers for hex socket screws, type XONIC 63.
With ball-point for fast insertion into the screw socket. Made of chrome vanadium, chromed. With hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637470, W 2.5 mm, BL 60, L 157 mm
Version | Schraubendreher | |
ESD protection | No | |
Size | 2,5 mm | |
Blade length | 60 mm | |
Length | 157 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |