640110 | XONIC
ESD screwdriver, 2.5 mm, slotted, BL 75 mm, L 172 mm, 640110
Order No.: 06L4316
EAN: 4099891371135
MPN:
640110
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
5 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD/EGB version, conductive, type ESD 640110.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 640110, Bw 2.5, Bt 0.4, Bl 75, L 172 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 75 mm | |
Peak type | Schlitz | |
Length | 172 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |