640890 | XONIC
Holding screwdriver, T8, TORX, BL 60 mm, 640890
Order No.: 06L5085
EAN: 4099891371715
MPN:
640890
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard Torx drivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
ESD/EGB version, conductive, for standard Torx screws, type ESD 64.
Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 640890, TX 08, BL 60, M 2.5
Technical specifications
Version | Festhalteschraubendreher | |
ESD protection | No | |
Size | T8 | |
Blade length | 60 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |