642100 | XONIC
Screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, 642100
Order No.: 06L5011
EAN: 4099891371524
MPN:
642100
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision crosstip screwdrivers, type XONIC 63../64.
Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
ESD/EGB version, conductive, for Phillips recessed head screws, type ESD 64.
Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 642100, size 00, BL 60, L 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH00 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 157 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |