642130 | XONIC

Screwdriver, PH1, Phillips, L 382 mm, 642130

Order No.: 06L5015
EAN: 4099891371531
MPN:
642130
642130 XONIC Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.4490 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
5 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision crosstip screwdrivers, type XONIC 63../64.

Made of chrome vanadium with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

ESD/EGB version, conductive, for Phillips recessed head screws, type ESD 64.

Technical attributes (type, size/tip no. (size), blade length (BL), length overall (L)): 642130, size 1, BL 285, L 382 mm

Technical specifications
Version Schraubendreher
ESD protection No
Size PH1
Length 382 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes