2238 970 11523 | Yageo
Ceramic capacitor, 10 pF, 500 V (DC), ±5 %, SMD 0805 (2012), C0G, 2238 970 11523
Unit Price (€ / pc.)
0.0250 € *
Available in 4 Days: 16,000 pcs. - if ordered today
SMD multilayer ceramic capacitors, size 0805, type Yageo.
To CECC 32 101-801
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 pF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |