CC0402KRX7R9BB391 | Yageo

Ceramic capacitor, 390 pF, 50 V (DC), ±10 %, SMD 0402, X7R, CC0402KRX7R9BB391

Order No.: 59D4231
EAN: 4099891608408
MPN:
CC0402KRX7R9BB391
Series: CC0402
CC0402KRX7R9BB391 Yageo Ceramic Capacitors Image 1
CC0402KRX7R9BB391 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Available in 4 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0262 €

Ceramic capacitor, CC0402KRX7R9BB391, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Design SMD 0402
Dielectric material X7R
Capacity 390 pF
Length 1 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes